The LM336BD is a 2.5V fixed voltage shunt regulator from STMicroelectronics. It has a minimum output voltage of 2.49V and can supply up to 10mA of current. The device is packaged in a surface-mount SO package and is RoHS compliant. The LM336BD operates over a temperature range of 0°C to 70°C and has a tolerance of 2%. It is suitable for use as a voltage reference in a variety of applications.
Stmicroelectronics LM336BD technical specifications.
| Package/Case | SO |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.49V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM336BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
