
Stmicroelectronics LM336DT technical specifications.
| Package/Case | SO |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.49V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Tolerance | 4.02% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM336DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
