
Stmicroelectronics LM336ZT technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.49V |
| Mount | Through Hole |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Tolerance | 4.02% |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LM336ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.