
Adjustable positive linear voltage regulator IC with a 1.2V to 32V output range and 5A maximum output current. Features a 3V dropout voltage, 75dB PSRR, and a 1.29V reference voltage. Housed in a TO-3 metal can package for through-hole mounting, operating from 4.2V to 35V input voltage. This RoHS compliant component has a maximum operating temperature of 125°C.
Stmicroelectronics LM338K technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 3V |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Min Current Limit | 7A |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.29V |
| RoHS Compliant | Yes |
| Series | LM338 |
| Tolerance | 5% |
| Weight | 0.225789oz |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM338K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
