Quad voltage comparator IC featuring four independent channels. This general-purpose comparator operates with a wide supply voltage range from 1V to 36V, supporting dual supply voltages up to 15V. Key specifications include a low input bias current of 100nA, an input offset voltage of 2mV, and a fast response time of 1.3µs. The device offers TTL output and a maximum output current of 16mA per channel. Packaged in a DIP format for through-hole mounting, it operates within a temperature range of 0°C to 70°C.
Stmicroelectronics LM339AN technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | DIP |
| Dual Supply Voltage | 9V |
| Height | 5.1mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM339AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
