
Quad voltage comparator IC featuring low power consumption. Operates with a wide supply voltage range from 1V to 32V, supporting dual supplies up to 16V. Offers 4 independent comparator channels with TTL output compatibility and a maximum output current of 16mA. Designed for surface mounting in a SOIC package, this component boasts a low input bias current of 250nA and a fast response time of 1.3µs. RoHS compliant and suitable for general-purpose applications.
Stmicroelectronics LM339D technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Propagation Delay | 1.3us |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM339 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1.3us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM339D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
