
Quad voltage comparator IC featuring four independent comparators with TTL output compatibility. Operates with dual supply voltages from 1.5V to 36V, or a single supply from 2V to 36V. Offers low input bias current of 250nA and a maximum supply current of 2mA. Packaged in a through-hole DIP, this component has a response time of 1.3µs and a voltage gain of 106.02dB.
Stmicroelectronics LM339N technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | DIP |
| Dual Supply Voltage | 3V |
| Height | 3.68mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Natural Thermal Resistance | 80°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Propagation Delay | 1.3us |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM339 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 1.3us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM339N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
