
Quad operational amplifier IC featuring a 1.3MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose op-amp offers 4 independent channels, a 70dB common mode rejection ratio, and a maximum input offset voltage of 1mV. Designed for surface mounting in a PDSO14 package, it operates with dual supply voltages ranging from 18V to 22V and has a maximum operating temperature of 70°C. The component is RoHS compliant and supplied on tape and reel.
Stmicroelectronics LM348DT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 1mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 3.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM348DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
