
The LM358AWDT is a dual operational amplifier with a gain bandwidth product of 1.1MHz and a voltage gain of 100dB. It operates from a supply voltage of up to 30V and is available in a surface mount SOIC-8 package. The amplifier has a slew rate of 0.6V/µs and is RoHS compliant. It can operate over a temperature range of 0°C to 70°C.
Stmicroelectronics LM358AWDT technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.1MHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Output Type | PUSH-PULL |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM358AWDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
