Dual operational amplifier IC featuring a voltage-feedback architecture. Offers a nominal supply voltage of 5V with a maximum limit of 32V and a maximum supply current of 1.2mA. Key specifications include a minimum voltage gain of 25000, a nominal unity gain bandwidth of 1100kHz, and a nominal slew rate of 0.6V/µs. This micropower amplifier operates within a commercial temperature range of 0°C to 70°C and is housed in an 8-terminal, 4.9mm x 3.9mm JEDEC R-PDSO-G8 package. AEC-Q100 screened for automotive applications.
Stmicroelectronics LM358AWYD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1100 |
| Low-Bias | NO |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM358AWYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.