
The LM358YDT is a dual general purpose operational amplifier with a gain bandwidth product of 1.1MHz and an output current per channel of 60mA. It is available in a SOIC package and is suitable for use in a variety of applications. The device has a common mode rejection ratio of 70dB and an input bias current of 20nA. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Stmicroelectronics LM358YDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 0.6V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM358YDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
