
The LM358YPT is a dual general purpose operational amplifier with a gain bandwidth product of 1.1MHz and an output current per channel of 60mA. It features an input bias current of 20nA and an input offset voltage of 2mV. The amplifier is RoHS compliant and is packaged in a TSSOP-8 package, suitable for surface mount applications. The operating temperature range is from 0°C to 70°C.
Stmicroelectronics LM358YPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM358YPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
