
Dual voltage comparator IC featuring low power consumption and a wide operating supply voltage range from 1V to 36V. This general-purpose component offers four channels with two independent elements, a fast response time of 1.3µs, and TTL output type. Housed in a PDIP package for through-hole mounting, it exhibits an input bias current of 100nA and an input offset voltage of 2mV, with a maximum power dissipation of 1.5W. The device is RoHS and REACH SVHC compliant, operating from 0°C to 70°C.
Stmicroelectronics LM393AN technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | -5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Natural Thermal Resistance | 85°C/W |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Output Current | 18mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM393 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM393AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
