
The LM393AQT is a dual general purpose TTL comparator from Stmicroelectronics, operating at a maximum supply voltage of 36V. It features a quiescent current of 2.5mA and is packaged in a DFN package. The device is lead free and suitable for surface mount applications, with a natural thermal resistance of 57°C/W. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Stmicroelectronics LM393AQT technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Natural Thermal Resistance | 57°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 36V |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Series | LM393 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM393AQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
