
The LM833YDT is a dual-operational amplifier from Stmicroelectronics, packaged in a surface-mount SOIC package. It features a gain bandwidth product of 15MHz, an input bias current of 300nA, and an input offset voltage of 300uV. The amplifier operates within a temperature range of -40°C to 125°C and consumes 4mA of supply current. The LM833YDT is RoHS compliant and available in quantities of 2500 per cut tape package.
Stmicroelectronics LM833YDT technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM833YDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
