
Single operational amplifier IC featuring Rail-to-Rail input/output for versatile signal conditioning. This general-purpose op amp offers a 1.3MHz gain bandwidth product and a 0.45V/µs slew rate, operating from a 2.7V to 6V supply. Housed in a compact 5-pin SOT-23 surface mount package, it provides a 65dB common mode rejection ratio and a 97dB voltage gain. Ideal for low-voltage applications, this RoHS compliant component boasts a 162µA operating supply current.
Stmicroelectronics LMV321ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.3mm |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 162uA |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Slew Rate-Nom | 0.35V/µs |
| Supply Current | 220uA |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 97dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV321ILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
