
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. Offers a 1.3MHz gain bandwidth product and 0.45V/µs slew rate. Operates from a 2.7V to 6V supply voltage with a typical supply current of 145µA. Achieves 65dB common mode rejection ratio and 90dB power supply rejection ratio. Packaged in a SOT-23-5 surface mount configuration.
Stmicroelectronics LMV321IYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 40nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 162uA |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 0.45V/µs |
| Supply Current | 145uA |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV321IYLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
