
General-purpose, single-channel operational amplifier featuring a 1.3MHz gain bandwidth product and 0.7V/µs slew rate. This surface-mount device operates from a 2.7V to 5.5V supply, consuming a typical 130µA operating supply current. It offers a 100dB voltage gain, 72dB common mode rejection ratio, and a 1mV input offset voltage. Packaged in SOT-23-5, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Stmicroelectronics LMV321LILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current | 46mA |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 220uA |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV321LILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
