
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. Boasts a 1.3MHz gain bandwidth product and 0.45V/µs slew rate, operating from a 2.7V to 6V supply. Offers a 65dB common mode rejection ratio and a 16nA input bias current. Packaged in a compact SOT-23 surface-mount case, this RoHS compliant component is ideal for low-power applications.
Stmicroelectronics LMV321RILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.3mm |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 162uA |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Slew Rate-Nom | 0.35V/µs |
| Supply Current | 220uA |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 97dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV321RILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
