
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output. This surface-mount device offers a 1MHz bandwidth and 1.3MHz gain bandwidth product, with a 0.45V/µs slew rate. Operating from a 2.7V to 6V supply, it consumes 162µA of quiescent current. The op-amp boasts a 65dB CMRR and 97dB voltage gain, suitable for applications requiring low power and wide temperature range operation (-40°C to 125°C). Packaged in a compact SOT-23, it is RoHS compliant.
Stmicroelectronics LMV321RIYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.3mm |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 3mV |
| Length | 3mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 162uA |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.45V/µs |
| Supply Current | 220uA |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 97dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV321RIYLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
