
Quad operational amplifier featuring low power consumption and rail-to-rail input/output capabilities. This general-purpose amplifier offers a 1MHz bandwidth and a 1.3MHz gain bandwidth product. It operates from a 2.7V to 6V supply voltage, with a typical operating supply current of 162µA. The component boasts a 65dB common mode rejection ratio and a 97dB voltage gain. Packaged in a 4.5mm x 5.1mm x 1.05mm TSSOP for surface mounting, it supports a wide operating temperature range of -40°C to 125°C.
Stmicroelectronics LMV324IPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.05mm |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 162uA |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Slew Rate-Nom | 0.35V/µs |
| Supply Current | 220uA |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 97dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV324IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
