
Stmicroelectronics LMV324IYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 162uA |
| Output Current per Channel | 48mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.45V/µs |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV324IYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
