
The LMV324IYPT is a general purpose operational amplifier with a gain bandwidth product of 1.3MHz and a common mode rejection ratio of 65dB. It is available in a TSSOP-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. It has a maximum supply voltage of 6V and a minimum supply voltage of 2.7V, with an operating supply current of 162uA. The op amp has four channels and can provide an output current of up to 48mA per channel.
Stmicroelectronics LMV324IYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 162uA |
| Output Current per Channel | 48mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.45V/µs |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV324IYPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
