
Four-channel, low-power general-purpose operational amplifier featuring a 1.3MHz gain bandwidth product and 0.7V/µs slew rate. This surface mount device offers a 72dB common mode rejection ratio and 1mV input offset voltage. Operating from 2.7V to 5.5V, it consumes a typical 130µA supply current. Packaged in SOIC for tape and reel, it is RoHS compliant and lead-free.
Stmicroelectronics LMV324LIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 130uA |
| Output Current | 46mA |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Slew Rate-Nom | 0.7V/µs |
| Supply Current | 220uA |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV324LIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
