
The LMV331ILT is a low voltage comparator in a SOT-23 package with 5 pins. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is suitable for surface mount applications. The comparator has an open drain output and a maximum input offset voltage of 7 millivolts at 5 volts. It is a single channel device with a maximum input bias current of 0.25 milliamps at 5 volts.
Stmicroelectronics LMV331ILT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.2 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Manufacturer Type | Low Voltage Comparator |
| Number of Channels per Chip | 1 |
| Output Type | Open Drain |
| Maximum Input Offset Voltage | 7@5VmV |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics LMV331ILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.