
Four-channel general-purpose low-voltage comparator IC, featuring a 3V operating supply voltage with a range of 2.7V to 5V. Offers a 93mA output current and 375ns propagation delay. Packaged in SOIC for surface mounting, with 250nA input bias and offset current. Operates from -40°C to 85°C, RoHS compliant, and supplied on tape and reel.
Stmicroelectronics LMV339IDT technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3V |
| Output Current | 93mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 375ns |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV339 |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV339IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
