
Four-channel general-purpose low-voltage comparator IC, ideal for surface mount applications. Features a wide operating supply voltage range of 2.7V to 5V, with a typical operating supply current of 150µA. Offers a low input bias current of 250nA and an input offset voltage of 9mV. Packaged in a TSSOP for efficient integration, this RoHS compliant component operates from -40°C to 85°C.
Stmicroelectronics LMV339IPT technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 100°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 3V |
| Output Current | 93mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 375ns |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV339 |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV339IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
