
Dual operational amplifier featuring low power consumption and rail-to-rail input/output capabilities. This general-purpose op-amp offers a 1.3MHz gain bandwidth product and a 0.45V/µs slew rate. Operating from a 2.7V to 6V supply, it draws a typical 162µA supply current. The component boasts a 65dB common mode rejection ratio and a 3mV maximum input offset voltage. Packaged in a 4.4mm x 3mm x 1mm TSSOP for surface mounting, it is RoHS compliant.
Stmicroelectronics LMV358IPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1mm |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 162uA |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Supply Current | 220uA |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 97dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV358IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
