Automotive-grade dual operational amplifier featuring a 1.3MHz unity gain bandwidth and a 0.45V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 6000µV and a nominal supply voltage of 5V, with a maximum operating temperature of 125°C. Housed in an 8-terminal PDSO8 (SOP-8) package, it operates within a -40°C to 125°C temperature range and boasts a maximum supply current of 0.25mA. AEC-Q100 qualified, this micropower IC provides 2 functions with a minimum voltage gain of 3160.
Stmicroelectronics LMV358IYD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.095 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.063 |
| Slew Rate-Nom | 0.45 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 3160 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | NO |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LMV358IYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.