
The LMV358IYPT is a dual general-purpose operational amplifier from Stmicroelectronics, packaged in a TSSOP8 surface-mount package. It features a common mode rejection ratio of 65dB and a gain bandwidth product of 1.3MHz. The amplifier has an input bias current of 16nA and an input offset voltage of 100uV. It operates over a temperature range of -40°C to 125°C and can supply up to 48mA of output current per channel. The device is RoHS compliant and is part of the Q Automotive series.
Stmicroelectronics LMV358IYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 16nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 162uA |
| Output Current per Channel | 48mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 0.45V/µs |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV358IYPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
