
Single-channel, general-purpose operational amplifier featuring a 5.5MHz gain bandwidth product and 1.9V/µs slew rate. This bipolar op-amp operates from a 2.3V to 5.5V supply, consuming a low 300µA operating supply current. It offers a 72dB common mode rejection ratio and 100dB voltage gain, with a 60nA input bias current and 3.5mV input offset voltage. Packaged in a SOT-23-6 surface mount configuration, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Stmicroelectronics LMV820ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current | 5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 300uA |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV820ILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
