The LMV822AIYDT is a dual general purpose operational amplifier with a gain bandwidth product of 5.5MHz and a common mode rejection ratio of 72dB. It operates over a supply voltage range of 2.3V to 5.5V and has an operating temperature range of -40°C to 125°C. Each amplifier has an output current capability of 70mA and an input bias current of 60nA. The device is available in a RoHS compliant SO-8 package and is compliant with AEC-Q100.
Stmicroelectronics LMV822AIYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.9V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV822AIYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
