
Dual general-purpose operational amplifier featuring a 5.5MHz gain bandwidth product and 1.9V/µs slew rate. This low-power device operates from 2.3V to 5.5V, consuming 300µA typical supply current. It offers a 68dB common-mode rejection ratio and 800µV input offset voltage. Designed for surface mount applications, it provides 70mA output current per channel and a 100dB voltage gain.
Stmicroelectronics LMV822AIYST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 800uV |
| Input Type | DIFFERENTIAL |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 300uA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV822 |
| Slew Rate | 1.9V/µs |
| Supply Current | 220uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV822AIYST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
