
Dual, general-purpose operational amplifier with a 5.5MHz gain bandwidth product and 1.9V/µs slew rate. Features low power consumption at 300µA operating supply current and a 5mA output current. This surface mount device offers a 72dB common mode rejection ratio and operates from a 2.3V to 5.5V supply. Packaged in SOIC, it supports a wide temperature range of -40°C to 125°C.
Stmicroelectronics LMV822IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.25mm |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Offset Voltage-Max | 3.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 300uA |
| Output Current | 5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Slew Rate-Nom | 1.9V/µs |
| Supply Current | 300uA |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV822IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
