Dual, low-power (440µA) general-purpose bipolar operational amplifier with a 5.5MHz gain bandwidth product. Features a 1.9V/µs slew rate, 800µV input offset voltage, and 72dB CMRR. Operates from a 2.3V to 5.5V supply, with a 5mA output current. Packaged in a 3.1mm x 3.1mm x 0.94mm MSOP for surface mounting. Includes a shutdown feature.
Stmicroelectronics LMV823AIST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 0.94mm |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 300uA |
| Output Current | 5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 300uA |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 100dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV823AIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
