
Quad general purpose operational amplifier featuring a 5.5MHz gain bandwidth product and 1.9V/µs slew rate. This low-power IC operates from 2.3V to 5.5V supply, consuming 300µA. It offers 72dB common mode rejection ratio and 100dB voltage gain, with an input bias current of 60nA and input offset voltage of 800µV. Packaged in a 4.5mm x 5.1mm x 1.05mm TSSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Stmicroelectronics LMV824IPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.05mm |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 800uV |
| Input Offset Voltage-Max | 800uV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 300uA |
| Output Current | 5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Slew Rate-Nom | 1.9V/µs |
| Supply Current | 300uA |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 100dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV824IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
