Quad low-power operational amplifier featuring rail-to-rail output. This surface-mount integrated circuit offers a typical gain bandwidth product of 5.5 MHz and operates from a minimum single supply voltage of 2.5V up to a maximum of 5.5V. Housed in a 3mm x 3mm VFQFPN package with 16 pins, it supports a wide operating temperature range from -40°C to 125°C.
Stmicroelectronics LMV824IQ4T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN |
| Package Description | Very Fine Quad Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Power Amplifier |
| Type | Low Power Amplifier |
| Number of Channels per Chip | 4 |
| Rail to Rail | Rail to Rail Output |
| Typical Gain Bandwidth Product | 5.5MHz |
| Maximum Input Offset Voltage | 3.5@5VmV |
| Maximum Input Offset Current | 0.03@5VuA |
| Maximum Input Bias Current | 0.12@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | 5.5V |
| Minimum Single Supply Voltage | 2.5V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics LMV824IQ4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.