
Quad operational amplifier featuring a 5.5MHz gain bandwidth product and 1.9V/µs slew rate. This general-purpose op-amp operates from a 2.5V to 5.5V supply, consuming a nominal 300µA. Designed for surface mounting in a SOIC package, it offers a 100dB voltage gain and 56mA output current. Suitable for automotive applications, it operates across a -40°C to 125°C temperature range.
Stmicroelectronics LMV824IYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5.5V |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.65mm |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 300uA |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 56mA |
| Output Current per Channel | 70mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.9V/µs |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV824IYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
