
Quad operational amplifier featuring a 5.5MHz gain bandwidth product and 1.9V/µs slew rate. This general-purpose op-amp operates from a 2.3V to 5.5V supply, consuming a low 300µA typical operating supply current. It offers a 72dB common mode rejection ratio and 100dB voltage gain, with an input bias current of 60nA and a maximum input offset voltage of 3.5mV. Packaged in a 4.5mm x 5.1mm x 1.05mm TSSOP for surface mounting, this RoHS compliant component includes a shutdown feature.
Stmicroelectronics LMV825IPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.05mm |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Offset Voltage-Max | 3.5mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 300uA |
| Output Current | 5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Slew Rate-Nom | 1.9V/µs |
| Supply Current | 300uA |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 100dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV825IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
