
General-purpose operational amplifier featuring a 1.3MHz gain bandwidth product and a 0.7V/µs slew rate. This single-channel IC offers a voltage gain of 110dB and a common mode rejection ratio of 72dB. It operates with a minimum supply voltage of 2.3V and a maximum of 5.5V, drawing a typical operating supply current of 130µA. The component is housed in an SC package for surface mounting, with an input offset voltage of 4mV and an input bias current of 27nA. It is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Stmicroelectronics LMX321ICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current | 26mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Slew Rate-Nom | 0.7V/µs |
| Supply Current | 180uA |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMX321ICT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
