
The LMX358IQ2T is a dual general purpose operational amplifier from Stmicroelectronics. It features a gain bandwidth product of 1.3MHz and a common mode rejection ratio of 72dB. This op amp is available in a DFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.3V.
Stmicroelectronics LMX358IQ2T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMX358IQ2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
