The LNBEH21PD is a 20-pin power management IC from Stmicroelectronics, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 12V and can handle input voltages between 8 and 15V. The IC is packaged in a POWERSO-8 package, measuring 11mm in width and 15.9mm in length. It features a single function and 20 terminals, with a terminal position of DUAL.
Stmicroelectronics LNBEH21PD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LNBEH21PD to view detailed technical specifications.
No datasheet is available for this part.