
Stmicroelectronics LNBEH21PD-TR technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 19.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LNBEH21 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBEH21PD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
