
Stmicroelectronics LNBH29PTR technical specifications.
| Package/Case | QFN |
| Input Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 750mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBH29PTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
