The LNBP21D2 is a 20-pin power management IC from STMicroelectronics, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 12V. The device features a dual terminal position and is packaged in a SO-20 format, measuring 7.5mm in width and 12.8mm in length. The IC is rated for use with input voltages between 8V and 15V, making it suitable for a range of automotive power management applications.
Stmicroelectronics LNBP21D2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LNBP21D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.