
Stmicroelectronics LNBP8LIT technical specifications.
| Max Input Voltage | 25V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | LNBP8L |
| Supply Current | 3.7mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBP8LIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.