The LNBS21PD is a DC/DC controller from Stmicroelectronics, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features I2C and SMBus interfaces and provides an output voltage of 18.7V.
Stmicroelectronics LNBS21PD technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 18.7V |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBS21PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
