
Unidirectional TVS Diode with 3kW peak pulse power and 250A peak pulse current capability. Features a 20V reverse standoff voltage, 22V minimum breakdown voltage, and 24.2V maximum breakdown voltage. Clamping voltage is 35V, with a low leakage current of 1uA. This silicon diode is housed in a DO-201 plastic package with axial termination, suitable for through-hole mounting. Operating temperature range is -65°C to 150°C, with 5W power dissipation.
Stmicroelectronics LNBTVS3-220 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 35V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 24.2V |
| Min Breakdown Voltage | 22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 22V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | LNBTVS |
| Termination | Axial |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBTVS3-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
