
Unidirectional Transient Voltage Suppressor (TVS) diode for low noise block protection. Features a 22V DC rated voltage, 3nF capacitance, and 250A peak pulse current capability. Offers a clamping voltage of 33.2V (max 35V) and a 5W maximum power dissipation. This surface mount SMB package component operates from -55°C to 150°C and is RoHS compliant.
Stmicroelectronics LNBTVS3-220U technical specifications.
| Capacitance | 3nF |
| Package/Case | SMB |
| Clamping Voltage | 33.2V |
| Clamping Voltage-Max | 35V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 24.2V |
| Min Breakdown Voltage | 22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Peak Pulse Power | 22.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.25kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | LNBTVS, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 3.95mm |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBTVS3-220U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.