
Stmicroelectronics LNBTVS4-304S technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 45V |
| Depth | 6.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Min Breakdown Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 334A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | LNBTVS, TRANSIL™ |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBTVS4-304S to view detailed technical specifications.
No datasheet is available for this part.
